MFR Recommended

LM1875T/SL108949 | |
|---|---|
DigiKey Part Number | 296-LM1875T/SL108949-ND |
Manufacturer | |
Manufacturer Product Number | LM1875T/SL108949 |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB TO-220-5 |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 25W x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 16V ~ 60V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package TO-220-5 |
Output Type 1-Channel (Mono) | Package / Case TO-220-5 Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1875T/LF05 | Texas Instruments | 606 | 296-43520-5-ND | 4,33000 € | MFR Recommended |


