
LM185BXH-2.5 | |
|---|---|
DigiKey Part Number | LM185BXH-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LM185BXH-2.5 |
Description | IC VREF SHUNT 1.5% TO2 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA TO-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM185BXH-2.5 Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Box | Current - Cathode 20 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-46-2 Metal Can |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-2 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1.5% |

