
LM185BH/NOPB | |
|---|---|
DigiKey Part Number | 296-43449-ND |
Manufacturer | |
Manufacturer Product Number | LM185BH/NOPB |
Description | IC VREF SHUNT ADJ 1% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±1% 20 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM185BH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 45 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,17000 € | 22,17 € |
| 10 | 17,81600 € | 178,16 € |
| 25 | 16,72920 € | 418,23 € |
| 100 | 15,53520 € | 1.553,52 € |
| 250 | 14,96600 € | 3.741,50 € |
| 500 | 14,62292 € | 7.311,46 € |
| Unit Price without VAT: | 22,17000 € |
|---|---|
| Unit Price with VAT: | 26,38230 € |

