
LM1851N/NOPB | |
|---|---|
DigiKey Part Number | LM1851N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1851N/NOPB |
Description | IC INTERRUPTER GRND FAULT 8-DIP |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM1851N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Ground Fault Protection | |
Current - Supply | 19mA | |
Voltage - Supply | 22V ~ 30V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

