
LM15851NKE | |
|---|---|
DigiKey Part Number | LM15851NKE-ND |
Manufacturer | |
Manufacturer Product Number | LM15851NKE |
Description | IC AFE 12BIT 68-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 12 Bit 50 mW 68-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | LM15851NKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 1.14V ~ 1.26V, 1.8V ~ 2V | |
Voltage - Supply, Digital | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-VQFN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 725,37405 € | 121.862,84 € |
| Unit Price without VAT: | 725,37405 € |
|---|---|
| Unit Price with VAT: | 863,19512 € |

