


LM140K-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM140K-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM140K-5.0/NOPB |
Description | IC REG LINEAR 5V 1A TO3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM140K-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,81000 € | 97,81 € |
| 10 | 82,18900 € | 821,89 € |
| 50 | 75,93700 € | 3.796,85 € |
| 100 | 74,00210 € | 7.400,21 € |
| Unit Price without VAT: | 97,81000 € |
|---|---|
| Unit Price with VAT: | 116,39390 € |

