



LM140K-12/NOPB | |
|---|---|
DigiKey Part Number | 296-39686-ND |
Manufacturer | |
Manufacturer Product Number | LM140K-12/NOPB |
Description | IC REG LINEAR 12V 1A TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM140K-12/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,60000 € | 104,60 € |
| 10 | 87,98700 € | 879,87 € |
| 50 | 81,34080 € | 4.067,04 € |
| 100 | 79,28400 € | 7.928,40 € |
| Unit Price without VAT: | 104,60000 € |
|---|---|
| Unit Price with VAT: | 124,47400 € |



