


LM137KG-MW8 | |
|---|---|
DigiKey Part Number | LM137KG-MW8-ND |
Manufacturer | |
Manufacturer Product Number | LM137KG-MW8 |
Description | IC REG LINEAR NEG ADJ 1.5A WAFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A Wafersale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -41.25V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 66dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafersale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 9,70922 € | 747,61 € |
| Unit Price without VAT: | 9,70922 € |
|---|---|
| Unit Price with VAT: | 11,55397 € |

