
LM136H-5.0 | |
|---|---|
DigiKey Part Number | 296-38982-ND |
Manufacturer | |
Manufacturer Product Number | LM136H-5.0 |
Description | IC VREF SHUNT 2% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM136H-5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 14,42500 € | 144,25 € |
| 25 | 13,51520 € | 337,88 € |
| 100 | 12,51620 € | 1.251,62 € |
| 250 | 12,04008 € | 3.010,02 € |
| 500 | 11,75308 € | 5.876,54 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |

