
LM136H-2.5 | |
|---|---|
DigiKey Part Number | 296-41161-ND |
Manufacturer | |
Manufacturer Product Number | LM136H-2.5 |
Description | IC VREF SHUNT 2% TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.49V V ±2% 10 mA TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM136H-2.5 Models |
Category | Tolerance ±2% |
Manufacturer Texas Instruments | Current - Cathode 400 µA |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Reference Type Shunt | Package / Case TO-206AB, TO-46-3 Metal Can |
Output Type Fixed | Supplier Device Package TO-46-3 |
Voltage - Output (Min/Fixed) 2.49V | Base Product Number |
Current - Output 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 € | 14,98 € |
| 10 | 11,89900 € | 118,99 € |
| 25 | 11,12760 € | 278,19 € |
| 100 | 10,28030 € | 1.028,03 € |
| 250 | 9,87648 € | 2.469,12 € |
| 500 | 9,63310 € | 4.816,55 € |
| Unit Price without VAT: | 14,98000 € |
|---|---|
| Unit Price with VAT: | 17,82620 € |

