Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM136AH-5.0

DigiKey Part Number
296-38981-ND
Manufacturer
Manufacturer Product Number
LM136AH-5.0
Description
IC VREF SHUNT 1% TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 10 mA TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM136AH-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,10000 €25,10 €
1020,27600 €202,76 €
2519,06920 €476,73 €
10017,74350 €1.774,35 €
25017,11160 €4.277,90 €
50016,73078 €8.365,39 €
Unit Price without VAT:25,10000 €
Unit Price with VAT:29,86900 €