Shunt Voltage Reference IC Fixed 2.49V V ±1% 10 mA TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM136AH-2.5

DigiKey Part Number
296-38980-ND
Manufacturer
Manufacturer Product Number
LM136AH-2.5
Description
IC VREF SHUNT 1% TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.49V V ±1% 10 mA TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM136AH-2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.49V
Current - Output
10 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
400 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,13000 €18,13 €
1014,48400 €144,84 €
2513,57160 €339,29 €
10012,56900 €1.256,90 €
25012,09112 €3.022,78 €
50011,80314 €5.901,57 €
Unit Price without VAT:18,13000 €
Unit Price with VAT:21,57470 €