Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM135H

DigiKey Part Number
296-38979-ND
Manufacturer
Manufacturer Product Number
LM135H
Description
SENSOR ANALOG -55C-150C TO46-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3
Datasheet
 Datasheet
EDA/CAD Models
LM135H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-55°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±3°C (±5°C)
Test Condition
25°C (-55°C ~ 150°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
118,36000 €18,36 €
516,76000 €83,80 €
1016,16300 €161,63 €
2515,45160 €386,29 €
5014,96480 €748,24 €
10014,51830 €1.451,83 €
50013,61838 €6.809,19 €
Manufacturers Standard Package
Unit Price without VAT:18,36000 €
Unit Price with VAT:21,84840 €