
LM1279AN | |
|---|---|
DigiKey Part Number | LM1279AN-ND |
Manufacturer | |
Manufacturer Product Number | LM1279AN |
Description | IC AMP GENERAL PURPOSE 20DIP |
Customer Reference | |
Detailed Description | Video Amp 3 Standard (General Purpose) 20-PDIP |
EDA/CAD Models | LM1279AN Models |
Category | Current - Supply 80 mA |
Manufacturer Texas Instruments | Current - Output / Channel 28 mA |
Packaging Tube | Voltage - Supply, Single/Dual (±) 7.5V ~ 8.5V |
Part Status Obsolete | Mounting Type Through Hole |
Applications Standard (General Purpose) | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Circuits 3 | Supplier Device Package 20-PDIP |
-3db Bandwidth 110 MHz | Base Product Number |

