
LM1267NA/NOPB | |
|---|---|
DigiKey Part Number | LM1267NA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1267NA/NOPB |
Description | IC VIDEO PREAMPLIFIER 24DIP |
Customer Reference | |
Detailed Description | Video Amplifier IC I2C 24-DIP Package |
EDA/CAD Models | LM1267NA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Amplifier | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-DIP | |
Base Product Number |

