Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM120H-5.0

DigiKey Part Number
296-41160-ND
Manufacturer
Manufacturer Product Number
LM120H-5.0
Description
IC REG LINEAR -5V 1.5A TO3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM120H-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-25V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,41000 €26,41 €
1021,34500 €213,45 €
2520,08040 €502,01 €
10018,68930 €1.868,93 €
25018,02628 €4.506,57 €
Unit Price without VAT:26,41000 €
Unit Price with VAT:31,42790 €