


LM120H-15/NOPB | |
|---|---|
DigiKey Part Number | LM120H-15/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM120H-15/NOPB |
Description | IC REG LINEAR -15V 200MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM120H-15/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Bulk | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) -35V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,13816 € | 7.069,08 € |
| Unit Price without VAT: | 14,13816 € |
|---|---|
| Unit Price with VAT: | 16,82441 € |

