
LM119J | |
|---|---|
DigiKey Part Number | 296-41555-5-ND |
Manufacturer | |
Manufacturer Product Number | LM119J |
Description | IC COMPARATOR 2 GEN PUR 14CDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM119J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | DTL, Open-Collector, RTL, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 36V, ±2.5V ~ 18V | |
Voltage - Input Offset (Max) | 4mV @ ±15V | |
Current - Input Bias (Max) | 0.5µA @ ±15V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 11.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,43000 € | 89,43 € |
| 10 | 74,90800 € | 749,08 € |
| 25 | 71,28200 € | 1.782,05 € |
| 100 | 67,29810 € | 6.729,81 € |
| Unit Price without VAT: | 89,43000 € |
|---|---|
| Unit Price with VAT: | 106,42170 € |



