
LM119H | |
|---|---|
DigiKey Part Number | 296-41158-ND |
Manufacturer | |
Manufacturer Product Number | LM119H |
Description | IC COMPARATOR 2 GEN PUR TO100-10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, Open-Collector, RTL, TTL TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | LM119H Models |
Category | Current - Input Bias (Max) 0.5µA @ ±15V |
Manufacturer Texas Instruments | Current - Output (Typ) 25mA |
Packaging Box | Current - Quiescent (Max) 11.5mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case TO-100-10 Metal Can |
Number of Elements 2 | Mounting Type Through Hole |
Output Type DTL, Open-Collector, RTL, TTL | Supplier Device Package TO-100-10 |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM119H/NOPB | Texas Instruments | 286 | 296-35885-ND | 66,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,26000 € | 66,26 € |
| 10 | 55,05700 € | 550,57 € |
| 25 | 52,25880 € | 1.306,47 € |
| 100 | 49,18410 € | 4.918,41 € |
| Unit Price without VAT: | 66,26000 € |
|---|---|
| Unit Price with VAT: | 78,84940 € |

