
LM111H | |
|---|---|
DigiKey Part Number | 296-38972-ND |
Manufacturer | |
Manufacturer Product Number | LM111H |
Description | IC COMPARATOR 1 GEN PUR TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM111H Models |
Category | Voltage - Input Offset (Max) 3mV @ ±15V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.1µA @ ±15V |
Packaging Box | Current - Quiescent (Max) 6mA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Standard (General Purpose) | Package / Case TO-99-8 Metal Can |
Number of Elements 1 | Mounting Type Through Hole |
Output Type DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | Supplier Device Package TO-99-8 |
Voltage - Supply, Single/Dual (±) 5V ~ 36V, ±2.5V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM111H/NOPB | Texas Instruments | 388 | LM111H/NOPB-ND | 27,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,17000 € | 27,17 € |
| 10 | 21,98100 € | 219,81 € |
| 25 | 20,68480 € | 517,12 € |
| 100 | 19,26020 € | 1.926,02 € |
| 250 | 18,58128 € | 4.645,32 € |
| Unit Price without VAT: | 27,17000 € |
|---|---|
| Unit Price with VAT: | 32,33230 € |

