
LM111FKB | |
|---|---|
DigiKey Part Number | 296-LM111FKB-ND |
Manufacturer | |
Manufacturer Product Number | LM111FKB |
Description | DIFFERENTIAL COMPARATOR WITH STR |
Customer Reference | |
Detailed Description | Comparator Differential Open-Collector, Open-Emitter 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | LM111FKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Open-Collector, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | 3.5V ~ 30V, ±1.75V ~ 15V | |
Voltage - Input Offset (Max) | 3mV @ ±15V | |
Current - Input Bias (Max) | 0.1µA @ ±15V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 165ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 20-CLCC | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LCCC (8.89x8.89) |

