LM1117MPX-3.3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 41.385
Unit Price: 0,15000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.193
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 40.854
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 50.600
Unit Price: 0,52000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117MPX-3.3

DigiKey Part Number
296-41282-2-ND - Tape & Reel (TR)
296-41282-1-ND - Cut Tape (CT)
296-41282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117MPX-3.3
Description
IC REG LIN 3.3V 800MA SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM1117MPX-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types