


LM1117ILD-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35159-2-ND - Tape & Reel (TR) 296-35159-1-ND - Cut Tape (CT) 296-35159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117ILD-ADJ/NOPB |
Description | IC REG LIN POS ADJ 800MA 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1117ILD-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,83360 € | 20,84 € |
| 100 | 0,73980 € | 73,98 € |
| 250 | 0,69512 € | 173,78 € |
| 500 | 0,66812 € | 334,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64591 € | 645,91 € |
| 2.000 | 0,62763 € | 1.255,26 € |
| 3.000 | 0,61847 € | 1.855,41 € |
| 5.000 | 0,60832 € | 3.041,60 € |
| 7.000 | 0,60240 € | 4.216,80 € |
| 10.000 | 0,59669 € | 5.966,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |









