



LM1117DTX-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM1117DTX-1.8/NOPBTR-ND - Tape & Reel (TR) LM1117DTX-1.8/NOPBCT-ND - Cut Tape (CT) LM1117DTX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117DTX-1.8/NOPB |
Description | IC REG LINEAR 1.8V 800MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DTX-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,81600 € | 8,16 € |
| 25 | 0,73920 € | 18,48 € |
| 100 | 0,65430 € | 65,43 € |
| 250 | 0,61404 € | 153,51 € |
| 500 | 0,58972 € | 294,86 € |
| 1.000 | 0,56969 € | 569,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54857 € | 1.371,42 € |
| 5.000 | 0,53584 € | 2.679,20 € |
| 7.500 | 0,52946 € | 3.970,95 € |
| 12.500 | 0,52239 € | 6.529,88 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |


