


LM109H/NOPB | |
|---|---|
DigiKey Part Number | LM109H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM109H/NOPB |
Description | IC REG LINEAR 5.05V 200MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM109H/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 5.05V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.2 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 17,05500 € | 170,55 € |
| 25 | 16,00720 € | 400,18 € |
| 100 | 14,85620 € | 1.485,62 € |
| 250 | 14,30756 € | 3.576,89 € |
| 500 | 13,97700 € | 6.988,50 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

