Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1086ISX-5.0/NOPB

DigiKey Part Number
LM1086ISX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM1086ISX-5.0/NOPBCT-ND - Cut Tape (CT)
LM1086ISX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1086ISX-5.0/NOPB
Description
IC REG LINEAR 5V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1086ISX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.636
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,36500 €13,65 €
251,24440 €31,11 €
1001,11180 €111,18 €
2501,04856 €262,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,01046 €505,23 €
1.0000,97909 €979,09 €
1.5000,96338 €1.445,07 €
2.5000,94598 €2.364,95 €
3.5000,93581 €3.275,34 €
5.0000,92602 €4.630,10 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €