


LM1086ILD-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-38364-2-ND - Tape & Reel (TR) 296-38364-1-ND - Cut Tape (CT) 296-38364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1086ILD-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1.5A 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-WSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086ILD-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 27V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,38400 € | 34,60 € |
| 100 | 1,23900 € | 123,90 € |
| 250 | 1,16988 € | 292,47 € |
| 500 | 1,12826 € | 564,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09398 € | 1.093,98 € |
| 2.000 | 1,06577 € | 2.131,54 € |
| 3.000 | 1,05164 € | 3.154,92 € |
| 5.000 | 1,03598 € | 5.179,90 € |
| 7.000 | 1,02683 € | 7.187,81 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


