
LM10692RMYR | |
|---|---|
DigiKey Part Number | LM10692RMYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10692RMYR |
Description | IC REG 36VQFN |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 36-VQFN (5x5) |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 36-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 36-VQFN (5x5) |
Part Status Obsolete | Base Product Number |

