
LM10692BRMYR | |
|---|---|
DigiKey Part Number | LM10692BRMYR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10692BRMYR |
Description | IC REG 36VQFN |
Customer Reference | |
Detailed Description | * Voltage Regulator IC Output 36-VQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (5x5) | |
Base Product Number |

