
LM10520MHE/NOPB | |
|---|---|
DigiKey Part Number | LM10520MHE/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10520MHE/NOPB |
Description | IC REG CTRLR AVS 1OUT 28HTSSOP |
Customer Reference | |
Detailed Description | - Controller, AVS Systems Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM10520MHE/NOPB Models |
Category | Voltage - Output 0.6V ~ 1.2V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Controller, AVS Systems | Supplier Device Package 28-HTSSOP |
Voltage - Input 3.5V ~ 16V | Base Product Number |
Number of Outputs 1 |

