Similar

LM10507TMX-A/NOPB | |
|---|---|
DigiKey Part Number | 296-40151-2-ND - Tape & Reel (TR) 296-40151-1-ND - Cut Tape (CT) 296-40151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10507TMX-A/NOPB |
Description | IC BUCK PMU TRPL + LDO 34DSBGA |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 34-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM10507TMX-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 50µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFBGA, DSBGA | |
Supplier Device Package | 34-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,63221 € | 7.896,63 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |


