Similar

LM10507TME-A/NOPB | |
|---|---|
DigiKey Part Number | LM10507TME-A/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM10507TME-A/NOPB |
Description | IC BUCK PMU TRPL + LDO 34DSBGA |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 34-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM10507TME-A/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 50µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFBGA, DSBGA | |
Supplier Device Package | 34-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,40600 € | 851,50 € |
| 500 | 3,30506 € | 1.652,53 € |
| 750 | 3,25451 € | 2.440,88 € |
| 1.250 | 3,19849 € | 3.998,11 € |
| 1.750 | 3,16576 € | 5.540,08 € |
| 2.500 | 3,13426 € | 7.835,65 € |
| Unit Price without VAT: | 3,40600 € |
|---|---|
| Unit Price with VAT: | 4,05314 € |


