
LM10504TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM10504TME/NOPBTR-ND - Tape & Reel (TR) 296-LM10504TME/NOPBCT-ND - Cut Tape (CT) 296-LM10504TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10504TME/NOPB |
Description | IC SSD TRPL BUCK + LDO 34USMD |
Customer Reference | |
Detailed Description | Solid State Drives (SSD) PMIC 34-µSMD (2.82x2.82) |
Datasheet | Datasheet |
EDA/CAD Models | LM10504TME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Solid State Drives (SSD) | |
Current - Supply | 15µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-WFBGA | |
Supplier Device Package | 34-µSMD (2.82x2.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,05000 € | 30,50 € |
| 25 | 2,80880 € | 70,22 € |
| 100 | 2,54430 € | 254,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41808 € | 604,52 € |
| 500 | 2,34204 € | 1.171,02 € |
| 750 | 2,30395 € | 1.727,96 € |
| 1.250 | 2,26174 € | 2.827,18 € |
| 1.750 | 2,23708 € | 3.914,89 € |
| 2.500 | 2,21336 € | 5.533,40 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

