
LM1036MX/NOPB | |
|---|---|
DigiKey Part Number | LM1036MX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM1036MX/NOPB |
Description | IC AUDIO TONE PROCESSOR 20SOIC |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1036MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Audio Tone Processor | |
Applications | Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 9V ~ 16V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 75dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

