
LM1036M/NOPB | |
|---|---|
DigiKey Part Number | LM1036M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1036M/NOPB |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1036M/NOPB Models |
Category | Voltage - Supply 9V ~ 16V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Specifications 75dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Tone Processor | Grade Automotive |
Applications Audio | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 20-SOIC |
Interface Analog | Base Product Number |

