
LM10000SDE/NOPB | |
|---|---|
DigiKey Part Number | 296-LM10000SDE/NOPBTR-ND - Tape & Reel (TR) 296-LM10000SDE/NOPBCT-ND - Cut Tape (CT) 296-LM10000SDE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM10000SDE/NOPB |
Description | IC EVS SYSTEM CTRLR 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adaptive Voltage Scaling (AVS) System Controller PMIC 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM10000SDE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Adaptive Voltage Scaling (AVS) System Controller | |
Current - Supply | 315µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -45°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WSON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,61380 € | 653,45 € |
| 500 | 2,53286 € | 1.266,43 € |
| 750 | 2,49233 € | 1.869,25 € |
| 1.250 | 2,44742 € | 3.059,28 € |
| 1.750 | 2,42117 € | 4.237,05 € |
| 2.500 | 2,39594 € | 5.989,85 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

