LF444CMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 836
Unit Price: 1,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.104
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.819
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 3.487
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 3.117
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 25.977
Unit Price: 0,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 207
Unit Price: 12,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,63940 €
Datasheet

Similar


onsemi
In Stock: 4.903
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.843
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 83.824
Unit Price: 0,46000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF444CMX

DigiKey Part Number
LF444CMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF444CMX
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF444CMX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
3 mV
Current - Supply
600µA (x4 Channels)
Current - Output / Channel
14 mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types