
LF442AMH | |
|---|---|
DigiKey Part Number | LF442AMH-ND |
Manufacturer | |
Manufacturer Product Number | LF442AMH |
Description | IC OPAMP JFET 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF442AMH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 6.8 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,30846 € | 11.654,23 € |
| Unit Price without VAT: | 23,30846 € |
|---|---|
| Unit Price with VAT: | 27,73707 € |

