J-FET Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF442AMH/NOPB

DigiKey Part Number
296-43753-ND
Manufacturer
Manufacturer Product Number
LF442AMH/NOPB
Description
IC OPAMP JFET 2 CIRCUIT TO99-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
LF442AMH/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
300µA (x2 Channels)
Mfr
Current - Output / Channel
6.8 mA
Packaging
Bulk
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
1V/µs
Package / Case
TO-99-8 Metal Can
Gain Bandwidth Product
1 MHz
Supplier Device Package
TO-99-8
Current - Input Bias
10 pA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50026,16644 €13.083,22 €
Manufacturers Standard Package
Unit Price without VAT:26,16644 €
Unit Price with VAT:31,13806 €