
LF412MH/NOPB | |
|---|---|
DigiKey Part Number | LF412MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF412MH/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT TO99-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | LF412MH/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 15V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 4 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 50 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,98000 € | 17,98 € |
| 10 | 14,35500 € | 143,55 € |
| 25 | 13,45160 € | 336,29 € |
| 100 | 12,45860 € | 1.245,86 € |
| 250 | 11,98524 € | 2.996,31 € |
| 500 | 11,69998 € | 5.849,99 € |
| Unit Price without VAT: | 17,98000 € |
|---|---|
| Unit Price with VAT: | 21,39620 € |

