LF411ACN/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.026
Unit Price: 1,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.399
Unit Price: 4,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 213
Unit Price: 4,98000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: 10,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 154
Unit Price: 7,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,86900 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 51
Unit Price: 9,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,00720 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 329
Unit Price: 6,61000 €
Datasheet
J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF411ACN/NOPB

DigiKey Part Number
LF411ACN/NOPB-ND
Manufacturer
Manufacturer Product Number
LF411ACN/NOPB
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
EDA/CAD Models
LF411ACN/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
300 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21In Stock
Ships from Rochester Electronics, LLC