Similar

LF411ACH/NOPB | |
|---|---|
DigiKey Part Number | LF411ACH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LF411ACH/NOPB |
Description | IC OPAMP JFET 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit TO-99-8 |
EDA/CAD Models | LF411ACH/NOPB Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.8mA |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Box | Voltage - Supply Span (Max) 44 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-99-8 Metal Can |
Slew Rate 15V/µs | Supplier Device Package TO-99-8 |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF356H/NOPB | Texas Instruments | 512 | LF356H/NOPB-ND | 18,21000 € | Similar |


