LF356MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 3,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 17,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.002
Unit Price: 11,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 620
Unit Price: 11,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: 38,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.672
Unit Price: 38,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 51,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 30,52004 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.839
Unit Price: 2,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.416
Unit Price: 3,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.021
Unit Price: 2,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.076
Unit Price: 2,59000 €
Datasheet
J-FET Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF356MX

DigiKey Part Number
LF356MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LF356MX
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LF356MX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
12V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
30 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types