
LF356 MWC | |
|---|---|
DigiKey Part Number | LF356MWC-ND |
Manufacturer | |
Manufacturer Product Number | LF356 MWC |
Description | IC OPAMP JFET 1 CIRC WAFERSALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Wafersale |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5mA |
Series | Voltage - Supply Span (Min) 10 V |
Packaging Bulk | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case Die |
Slew Rate 12V/µs | Supplier Device Package Wafersale |
Gain Bandwidth Product 5 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.701 | 0,44593 € | 758,53 € |
| Unit Price without VAT: | 0,44593 € |
|---|---|
| Unit Price with VAT: | 0,53066 € |


