
LF353MX/NOPB | |
|---|---|
DigiKey Part Number | LF353MX/NOPBTR-ND - Tape & Reel (TR) LF353MX/NOPBCT-ND - Cut Tape (CT) LF353MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353MX/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353MX/NOPB Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 3.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28210FBZ | Renesas Electronics Corporation | 600 | ISL28210FBZ-ND | 4,80000 € | Similar |
| LT1464ACS8#PBF | Analog Devices Inc. | 1.855 | 505-LT1464ACS8#PBF-ND | 11,63000 € | Similar |
| LT1469CS8-2#PBF | Analog Devices Inc. | 16 | 505-LT1469CS8-2#PBF-ND | 11,95000 € | Similar |
| MC33078DR2G | onsemi | 12.763 | MC33078DR2GOSCT-ND | 0,32000 € | Similar |
| TL062CDT | STMicroelectronics | 4.352 | 497-2194-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63480 € | 15,87 € |
| 100 | 0,56010 € | 56,01 € |
| 250 | 0,52460 € | 131,15 € |
| 500 | 0,50320 € | 251,60 € |
| 1.000 | 0,49153 € | 491,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46699 € | 1.167,48 € |
| 5.000 | 0,45578 € | 2.278,90 € |
| 7.500 | 0,45017 € | 3.376,28 € |
| 12.500 | 0,44395 € | 5.549,38 € |
| 17.500 | 0,44031 € | 7.705,42 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

