Touch and Inductance 160 I2C 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Touch and Inductance 160 I2C 16-TSSOP
TMUX1574PWR

LDC3114QPWTQ1

DigiKey Part Number
296-LDC3114QPWTQ1TR-ND - Tape & Reel (TR)
296-LDC3114QPWTQ1CT-ND - Cut Tape (CT)
296-LDC3114QPWTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDC3114QPWTQ1
Description
AUTOMOTIVE 4-CHANNEL INDUCTANCE
Customer Reference
Detailed Description
Touch and Inductance 160 I2C 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Touch and Inductance
Number of Channels
4
Resolution (Bits)
-
Sampling Rate (Per Second)
160
Data Interface
I2C
Voltage Supply Source
Single Supply
Voltage - Supply
1.71V ~ 1.89V, 1.71V ~ 1.89V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49000 €24,90 €
252,28800 €57,20 €
1002,06560 €206,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €