
LDC2114PWT | |
|---|---|
DigiKey Part Number | 296-47533-2-ND - Tape & Reel (TR) 296-47533-1-ND - Cut Tape (CT) 296-47533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC2114PWT |
Description | IC IND TO DGT CONV 12BIT 16TSSOP |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b I2C 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LDC2114PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,12000 € | 21,20 € |
| 25 | 1,94400 € | 48,60 € |
| 100 | 1,75040 € | 175,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,65808 € | 414,52 € |
| 500 | 1,60246 € | 801,23 € |
| 750 | 1,57459 € | 1.180,94 € |
| 1.250 | 1,54372 € | 1.929,65 € |
| 1.750 | 1,52568 € | 2.669,94 € |
| 2.500 | 1,50834 € | 3.770,85 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

