


LDC1614QRGHRQ1 | |
|---|---|
DigiKey Part Number | 296-44269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC1614QRGHRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 28 b 4.08k I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1614QRGHRQ1 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Inductance-to-Digital Converter | Grade Automotive |
Number of Channels 4 | Qualification AEC-Q100 |
Resolution (Bits) 28 b | Package / Case 16-WFQFN Exposed Pad |
Sampling Rate (Per Second) 4.08k | Supplier Device Package 16-WQFN (4x4) |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,64256 € | 11.891,52 € |
| Unit Price without VAT: | 2,64256 € |
|---|---|
| Unit Price with VAT: | 3,14465 € |


