


LDC1314QRGHRQ1 | |
|---|---|
DigiKey Part Number | 296-44652-2-ND - Tape & Reel (TR) 296-44652-1-ND - Cut Tape (CT) 296-44652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDC1314QRGHRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductance-to-Digital Converter 12 b 13.3k I2C 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LDC1314QRGHRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Inductance-to-Digital Converter | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 13.3k | |
Data Interface | I2C | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,33800 € | 33,38 € |
| 25 | 3,07680 € | 76,92 € |
| 100 | 2,78960 € | 278,96 € |
| 250 | 2,66244 € | 665,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,39342 € | 10.770,39 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

