LDC1314 - Proximity, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDC1314DIAL-EVM

DigiKey Part Number
296-46714-ND
Manufacturer
Manufacturer Product Number
LDC1314DIAL-EVM
Description
EVALUATION MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LDC1314 - Proximity, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Proximity, Inductive
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
5V, USB
Embedded
-
Contents
Board(s)
Utilized IC / Part
LDC1314
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1205,51000 €205,51 €
Manufacturers Standard Package
Unit Price without VAT:205,51000 €
Unit Price with VAT:244,55690 €